Transistors
IRF243
Description: Power Field-Effect Transistor, 16A I(D), 150V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN

Overview of IRF243 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for IRF243 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 16A, 150V, 0.22ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 99
  • 1 $1.6600
  • 25 $1.6300
  • 100 $1.5600
  • 500 $1.5000
  • 1,000 $1.4100
$1.4100 / $1.6600 Buy Now

CAD Models for IRF243 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF243 by International Rectifier

IRF243
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AE
Package Description
TO-204AE, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
16 A
Drain-source On Resistance-Max
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AE
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
64 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF243
    International Rectifier
    Power Field-Effect Transistor, 16A I(D), 150V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN
    VS

Alternate Parts for IRF243

This table gives cross-reference parts and alternative options found for IRF243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF240 Power Field-Effect Transistor, 18A I(D), 200V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN International Rectifier IRF243 vs IRF240
IRF241 18A, 150V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-240AE, TO-204AE, 2 PIN Rochester Electronics LLC IRF243 vs IRF241
IRF242 16A, 200V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-240AE, TO-204AE, 2 PIN Rochester Electronics LLC IRF243 vs IRF242
Part Number Description Manufacturer Compare
IRF240R Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE Harris Semiconductor IRF243 vs IRF240R
IRF240 Power Field-Effect Transistor, 18A I(D), 200V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN International Rectifier IRF243 vs IRF240
IRF244 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF243 vs IRF244
IRF243R 16A, 150V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation IRF243 vs IRF243R
IRF243R Power Field-Effect Transistor, 16A I(D), 150V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE Harris Semiconductor IRF243 vs IRF243R
IRF240 Power Field-Effect Transistor, 18A I(D), 200V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Infineon Technologies AG IRF243 vs IRF240
IRF240 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 STMicroelectronics IRF243 vs IRF240
IRF244 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF243 vs IRF244
IRF241R 18A, 150V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation IRF243 vs IRF241R
IRF244 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF243 vs IRF244

Related Parts for IRF243

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF243 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF243 by International Rectifier

Select Manufacturer
Which Manufacturer of IRF243 would you like to use for your alert(s)?
  • Please alert me when IRF243 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF243 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF243.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF243 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: