Part Details for IRF6217TRPBF-1 by Infineon Technologies AG
Overview of IRF6217TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF6217TRPBF-1
IRF6217TRPBF-1 CAD Models
IRF6217TRPBF-1 Part Data Attributes:
|
IRF6217TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6217TRPBF-1
Infineon Technologies AG
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRF6217TRPBF-1
This table gives cross-reference parts and alternative options found for IRF6217TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6217TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6217TRPBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF6217TRPBF-1 vs IRF6217TRPBF |
IRF6217PBF-1 | Small Signal Field-Effect Transistor, | Infineon Technologies AG | IRF6217TRPBF-1 vs IRF6217PBF-1 |
IRF6217TR | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6217TRPBF-1 vs IRF6217TR |
IRF6217PBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF6217TRPBF-1 vs IRF6217PBF |
IRF6217 | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6217TRPBF-1 vs IRF6217 |
IRF6217TRPBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | Infineon Technologies AG | IRF6217TRPBF-1 vs IRF6217TRPBF |
IRF6217PBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF6217TRPBF-1 vs IRF6217PBF |