Part Details for IRF631-001 by International Rectifier
Overview of IRF631-001 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF631-001
IRF631-001 CAD Models
IRF631-001 Part Data Attributes
|
IRF631-001
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF631-001
International Rectifier
Power Field-Effect Transistor, 9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRF631-001
This table gives cross-reference parts and alternative options found for IRF631-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF631-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF633-009 | Power Field-Effect Transistor, 7.3A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF631-001 vs IRF633-009 |
IRF631-006 | Power Field-Effect Transistor, 9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF631-001 vs IRF631-006 |
IRF631-010 | Power Field-Effect Transistor, 9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF631-001 vs IRF631-010 |
RFP2N18 | Power Field-Effect Transistor, 2A I(D), 180V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF631-001 vs RFP2N18 |
IRF633-001 | Power Field-Effect Transistor, 7.3A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF631-001 vs IRF633-001 |
IRF631 | Power Field-Effect Transistor, 9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRF631-001 vs IRF631 |
IRF633 | 8A, 150V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | IRF631-001 vs IRF633 |
IRF633-010 | Power Field-Effect Transistor, 7.3A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF631-001 vs IRF633-010 |
IRF633 | Power Field-Effect Transistor, 8A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF631-001 vs IRF633 |
IRF631 | Power Field-Effect Transistor, 9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRF631-001 vs IRF631 |