Part Details for IRF7329TRPBF by International Rectifier
Overview of IRF7329TRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF7329TRPBF
IRF7329TRPBF CAD Models
IRF7329TRPBF Part Data Attributes
|
IRF7329TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7329TRPBF
International Rectifier
Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 9.2 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7329TRPBF
This table gives cross-reference parts and alternative options found for IRF7329TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7329TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7329 | Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Infineon Technologies AG | IRF7329TRPBF vs IRF7329 |
IRF7329PBF | Small Signal Field-Effect Transistor, 0.0092A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7329TRPBF vs IRF7329PBF |
IRF7329TRPBF | Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Infineon Technologies AG | IRF7329TRPBF vs IRF7329TRPBF |