IRF7416TRPBF
Description: Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8

Overview of IRF7416TRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for IRF7416TRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 09AH9640
Newark Mosfet, P-Ch, 30V, 10A, 150Deg C, 2.5W, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.04V Rohs Compliant: Yes |Infineon IRF7416TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 46886
  • 1 $0.9980
  • 10 $0.7810
  • 25 $0.7170
  • 50 $0.6530
  • 100 $0.5890
  • 250 $0.5660
  • 500 $0.5430
  • 1,000 $0.4280
$0.4280 / $0.9980 Buy Now
DISTI # 39M3570
Newark P Channel Mosfet, 10A, Transistor Polarity:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:10A, On Resistance Rds(On):0.02Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon IRF7416TRPBF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.4080
$0.4080 Buy Now
DISTI # IRF7416TRPBFCT-ND
DigiKey MOSFET P-CH 30V 10A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 46767
In Stock
  • 1 $1.5300
  • 10 $0.9650
  • 100 $0.6427
  • 500 $0.5044
  • 1,000 $0.4598
  • 2,000 $0.4223
  • 4,000 $0.3907
  • 8,000 $0.3641
  • 12,000 $0.3630
$0.3630 / $1.5300 Buy Now
DISTI # 09AH9640
Avnet Americas Trans MOSFET P-CH 30V 10A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 09AH9640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack 635 Partner Stock
  • 1 $0.9980
  • 10 $0.7810
  • 25 $0.7170
  • 50 $0.6530
  • 100 $0.5890
$0.5890 / $0.9980 Buy Now
DISTI # IRF7416TRPBF
Avnet Americas Trans MOSFET P-CH 30V 10A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7416TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 942-IRF7416TRPBF
Mouser Electronics MOSFETs MOSFT PCh -30V -10A 20mOhm 61nC RoHS: Compliant 17346
  • 1 $0.9600
  • 10 $0.7080
  • 100 $0.5890
  • 500 $0.5220
  • 1,000 $0.4180
  • 2,000 $0.4000
  • 4,000 $0.3940
  • 8,000 $0.3630
$0.3630 / $0.9600 Buy Now
DISTI # 70017414
RS MOSFET, Power, P-Ch, VDSS -30V, RDS(ON) 0.02Ohm, ID -10A, SO-8,PD 2.5W, VGS+/-20V,-55C | Infineon IRF7416TRPBF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.9600
  • 40,000 $0.9100
  • 200,000 $0.8600
  • 400,000 $0.8200
$0.8200 / $0.9600 RFQ
Future Electronics Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 24000
Reel
  • 4,000 $0.2250
  • 8,000 $0.2200
  • 12,000 $0.2200
  • 16,000 $0.2200
  • 20,000 $0.2100
$0.2100 / $0.2250 Buy Now
Future Electronics Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.3700
  • 8,000 $0.3650
  • 12,000 $0.3550
$0.3550 / $0.3700 Buy Now
Future Electronics Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.3700
  • 8,000 $0.3650
  • 12,000 $0.3550
$0.3550 / $0.3700 Buy Now
Bristol Electronics   1700
RFQ
Bristol Electronics   Min Qty: 7 172
  • 7 $0.8250
  • 26 $0.5363
  • 95 $0.3094
$0.3094 / $0.8250 Buy Now
Quest Components 10 A, 30 V, 0.02 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA 1360
  • 1 $1.0875
  • 93 $0.5438
  • 369 $0.4350
$0.4350 / $1.0875 Buy Now
Quest Components 10 A, 30 V, 0.02 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA 137
  • 1 $1.1000
  • 24 $0.5500
  • 110 $0.3300
$0.3300 / $1.1000 Buy Now
Quest Components 10 A, 30 V, 0.02 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA 5
  • 1 $0.6525
$0.6525 Buy Now
DISTI # IRF7416TRPBF
TME Transistor: P-MOSFET, unipolar, -30V, -10A, 2.5W, SO8 Min Qty: 4000 0
  • 4,000 $0.4370
$0.4370 RFQ
Ameya Holding Limited Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8 4000
RFQ
ComSIT USA Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant Stock EU - 6085
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-IRF7416TRPBF
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 232
RFQ
DISTI # SP001554262
EBV Elektronik Trans MOSFET P-CH 30V 10A 8-Pin SOIC T/R (Alt: SP001554262) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days EBV - 48000
Buy Now
LCSC 30V 10A 20m10V5.6A 2.5W 1V250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS 31258
  • 1 $0.4000
  • 10 $0.3146
  • 30 $0.2735
  • 100 $0.2372
  • 500 $0.2277
  • 1,000 $0.2214
$0.2214 / $0.4000 Buy Now
New Advantage Corporation Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET� Power Mosfet - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 20000
  • 4,000 $0.3000
  • 20,000 $0.2800
$0.2800 / $0.3000 Buy Now
Win Source Electronics MOSFET P-CH 30V 10A 8-SOIC 171000
  • 105 $0.4950
  • 250 $0.4060
  • 385 $0.3940
  • 525 $0.3810
  • 680 $0.3680
  • 910 $0.3300
$0.3300 / $0.4950 Buy Now

CAD Models for IRF7416TRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF7416TRPBF by Infineon Technologies AG

IRF7416TRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks, 1 Day
Samacsys Manufacturer
Infineon
Additional Feature
ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
370 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.02 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
45 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7416TRPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
    VS

Alternate Parts for IRF7416TRPBF

This table gives cross-reference parts and alternative options found for IRF7416TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7416TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7416TRPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7416TRPBF vs IRF7416TRPBF
IRF7416GPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG IRF7416TRPBF vs IRF7416GPBF
IRF7416PBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7416TRPBF vs IRF7416PBF
IRF7416TR Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7416TRPBF vs IRF7416TR
IRF7416GPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 International Rectifier IRF7416TRPBF vs IRF7416GPBF
IRF7416TR Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8, 8 PIN International Rectifier IRF7416TRPBF vs IRF7416TR
IRF7416 Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8, 8 PIN Infineon Technologies AG IRF7416TRPBF vs IRF7416
Part Number Description Manufacturer Compare
IRF7416 Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8, 8 PIN Infineon Technologies AG IRF7416TRPBF vs IRF7416
IRF7416GPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG IRF7416TRPBF vs IRF7416GPBF
FSS134 Power Field-Effect Transistor, 9A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 SANYO Electric Co Ltd IRF7416TRPBF vs FSS134
IRF7416TR Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8, 8 PIN International Rectifier IRF7416TRPBF vs IRF7416TR
IRF7416TR Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7416TRPBF vs IRF7416TR

Related Parts for IRF7416TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7416TRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7416TRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF7416TRPBF would you like to use for your alert(s)?
  • Please alert me when IRF7416TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7416TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7416TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7416TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7416TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7416TRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: