Part Details for IRF7807APBF-1 by International Rectifier
Overview of IRF7807APBF-1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF7807APBF-1
IRF7807APBF-1 CAD Models
IRF7807APBF-1 Part Data Attributes:
|
IRF7807APBF-1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7807APBF-1
International Rectifier
Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.3 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7807APBF-1
This table gives cross-reference parts and alternative options found for IRF7807APBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7807APBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7807A | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | International Rectifier | IRF7807APBF-1 vs IRF7807A |
IRF7807ATRPBF-1 | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7807APBF-1 vs IRF7807ATRPBF-1 |
IRF7807A | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7807APBF-1 vs IRF7807A |
IRF7807APBF-1 | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7807APBF-1 vs IRF7807APBF-1 |
IRF7807APBF | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7807APBF-1 vs IRF7807APBF |
IRF7807ATRPBF-1 | Power Field-Effect Transistor, 8.3A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | International Rectifier | IRF7807APBF-1 vs IRF7807ATRPBF-1 |