-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 10.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7811AVPBF-ND
|
DigiKey | MOSFET N-CH 30V 10.8A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017595
|
RS | MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 11 Milliohms, ID 10.8A, SO-8,PD 2.5W, VGS+/-20V | Infineon IRF7811AVPBF RoHS: Not Compliant Min Qty: 3800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
1013445
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3517 / $0.7856 | Buy Now |
DISTI #
1013445
|
Farnell | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.3174 / $0.7660 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 10.8A 8-SOIC | 28935 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7811AVPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7811AVPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 10.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IRF7811AVPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7811AVPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7811AVTRPBF | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7811AVPBF vs IRF7811AVTRPBF |