Part Details for IRF7811WTR by International Rectifier
Results Overview of IRF7811WTR by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7811WTR Information
IRF7811WTR by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7811WTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4429 |
|
RFQ | ||
|
|
ComSIT USA | HEXFET POWER MOSFET FOR DC-DC CONVERTERS Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 618 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for IRF7811WTR
IRF7811WTR CAD Models
IRF7811WTR Part Data Attributes
|
|
IRF7811WTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7811WTR
International Rectifier
Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 14 A | |
| Drain-source On Resistance-Max | 0.012 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 3.1 W | |
| Pulsed Drain Current-Max (IDM) | 109 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRF7811WTR
This table gives cross-reference parts and alternative options found for IRF7811WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7811WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF7811WTRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | IRF7811WTR vs IRF7811WTRPBF |
| IRF7811WPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7811WTR vs IRF7811WPBF |