Part Details for IRF7822TRPBF by Infineon Technologies AG
Results Overview of IRF7822TRPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7822TRPBF Information
IRF7822TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7822TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70017437
|
RS | MOSFET, POWER, N-CH, VDSS 30V, RDS(ON) 5 MILLIOHMS, ID 18A, SO-8,PD 3.1W, VGS +/-12V Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1220 / $1.3200 | RFQ |
|
|
Chip Stock | Mosfet,Power, N-ch, Vdss30V, Rds(on)5Milliohms, Id18A, SO-8, Pd3.1W, Vgs+/-12V | 33200 |
|
RFQ | |
|
|
Win Source Electronics | MOSFET N-CH 30V 18A 8-SOIC | 29700 |
|
$0.6029 / $0.7785 | Buy Now |