Part Details for IRF7832PBF by International Rectifier
Results Overview of IRF7832PBF by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7832PBF Information
IRF7832PBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7832PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 354 |
|
RFQ | ||
|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,20A I(D),SO,LEAD FREE | 100 |
|
$0.3885 / $0.8325 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,20A I(D),SO,LEAD FREE | 28 |
|
$1.0500 / $2.1000 | Buy Now |
|
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IRF7832PBF
IRF7832PBF CAD Models
IRF7832PBF Part Data Attributes
|
|
IRF7832PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7832PBF
International Rectifier
Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 260 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 20 A | |
| Drain-source On Resistance-Max | 0.004 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 155 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 160 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRF7832PBF
This table gives cross-reference parts and alternative options found for IRF7832PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7832PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF7832TRPBF | Infineon Technologies AG | $0.6215 | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | IRF7832PBF vs IRF7832TRPBF |
| IRF7862TRPBF | Infineon Technologies AG | $0.8437 | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | IRF7832PBF vs IRF7862TRPBF |
| IRF7832PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7832PBF vs IRF7832PBF |
| IRF7862PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 21A I(D), 30V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEADFREE, SO-8 | IRF7832PBF vs IRF7862PBF |
| IRF7832 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7832PBF vs IRF7832 |
| IRF7832 | International Rectifier | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7832PBF vs IRF7832 |
| NTMFS4935NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 93A, 3.2mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | IRF7832PBF vs NTMFS4935NT1G |
| NTMFS4935NT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 93A, 3.2mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | IRF7832PBF vs NTMFS4935NT3G |
IRF7832PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF7832PBF is -55°C to 175°C.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
-
The maximum gate-source voltage that can be applied to the IRF7832PBF is ±20V.
-
Yes, the IRF7832PBF is suitable for high-frequency switching applications up to 1 MHz. However, ensure that the device is properly cooled and the gate drive circuit is optimized for high-frequency operation.
-
To protect the IRF7832PBF from ESD, handle the device by the body or use an ESD wrist strap or mat. Avoid touching the device pins or handling the device in close proximity to ESD-sensitive areas.