Transistors
IRF9Z34SPBF
Description: Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN

Overview of IRF9Z34SPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRF9Z34SPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
ComSIT USA POWER MOSFET Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant Stock EU - 542
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IRF9Z34SPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF9Z34SPBF by International Rectifier

IRF9Z34SPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
370 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
18 A
Drain-source On Resistance-Max
0.14 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
88 W
Power Dissipation-Max (Abs)
88 W
Pulsed Drain Current-Max (IDM)
72 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF9Z34SPBF
    International Rectifier
    Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
    VS

Alternate Parts for IRF9Z34SPBF

This table gives cross-reference parts and alternative options found for IRF9Z34SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z34SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF9Z34STRRPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF9Z34SPBF vs IRF9Z34STRRPBF
IRF9Z34STRR Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 Vishay Siliconix IRF9Z34SPBF vs IRF9Z34STRR
IRF9Z34STRLPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34STRLPBF
IRF9Z34STRLPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34STRLPBF
SIHF9Z34STRL-GE3 TRANSISTOR 18 A, 60 V, 0.14 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power Vishay Siliconix IRF9Z34SPBF vs SIHF9Z34STRL-GE3
SIHF9Z34STRL-GE3 Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs SIHF9Z34STRL-GE3
IRF9Z34SPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34SPBF
IRF9Z34S Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34S
IRF9Z34STRRPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34STRRPBF
IRF9Z34S Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 Vishay Siliconix IRF9Z34SPBF vs IRF9Z34S
Part Number Description Manufacturer Compare
HUF75329D3S 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUF75329D3S
HUFA76423D3S 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUFA76423D3S
HUFA75309D3 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation IRF9Z34SPBF vs HUFA75309D3
HUFA76429D3 N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 1800/RAIL Fairchild Semiconductor Corporation IRF9Z34SPBF vs HUFA76429D3
PHB21N06LT/T3 TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3, FET General Purpose Power NXP Semiconductors IRF9Z34SPBF vs PHB21N06LT/T3
HUFA76409D3ST 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUFA76409D3ST
HUFA76423D3ST 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUFA76423D3ST
HUFA76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation IRF9Z34SPBF vs HUFA76429D3
HUF76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN Rochester Electronics LLC IRF9Z34SPBF vs HUF76429D3
MTD15N06VL 15A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC IRF9Z34SPBF vs MTD15N06VL

Related Parts for IRF9Z34SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF9Z34SPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF9Z34SPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRF9Z34SPBF would you like to use for your alert(s)?
  • Please alert me when IRF9Z34SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF9Z34SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF9Z34SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF9Z34SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF9Z34SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF9Z34SPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: