-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFB4310PBF-ND
|
DigiKey | MOSFET N-CH 100V 130A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2591 In Stock |
|
$1.2811 / $3.7100 | Buy Now |
DISTI #
IRFB4310PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB4310PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 58 Partner Stock |
|
RFQ | |
DISTI #
IRFB4310PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB4310PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7546 | Buy Now |
DISTI #
942-IRFB4310PBF
|
Mouser Electronics | MOSFETs MOSFT 100V 140A 7mOhm 170nC RoHS: Compliant | 2831 |
|
$1.2800 / $3.1400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 7 mOhm 250 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 5200Tube |
|
$1.2600 / $1.3900 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 7 mOhm 250 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 1000Tube |
|
$1.2600 / $1.3900 | Buy Now |
DISTI #
81705195
|
Verical | Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 6 Package Multiple: 1 Date Code: 2421 | Americas - 954 |
|
$0.9908 / $2.2068 | Buy Now |
DISTI #
75723559
|
Verical | Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 Date Code: 2333 | Americas - 840 |
|
$1.7125 / $2.3875 | Buy Now |
DISTI #
77899269
|
Verical | Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 6 Package Multiple: 1 Date Code: 2351 | Americas - 331 |
|
$1.0235 / $2.6823 | Buy Now |
DISTI #
IRFB4310PBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 140A, 330W, TO220AB Min Qty: 1 | 0 |
|
$1.3900 / $2.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB4310PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB4310PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 980 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 550 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFB4310PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB4310PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB4310HR | Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | IRFB4310PBF vs IRFB4310HR |
IRFB4310 | Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRFB4310PBF vs IRFB4310 |