-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.49A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8159
|
Newark | N Channel Mosfet, 400V, 490Ma, Hd-1, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:490Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFD320PBF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71205805
|
Verical | Trans MOSFET N-CH 400V 0.49A 4-Pin HVMDIP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2335 | Americas - 3814 |
|
$0.7321 | Buy Now |
DISTI #
83606435
|
Verical | Trans MOSFET N-CH 400V 0.49A 4-Pin HVMDIP RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Date Code: 2428 | Americas - 2300 |
|
$0.6434 | Buy Now |
DISTI #
IRFD320PBF
|
TTI | MOSFETs HVMDIP 400V .49A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
C1S806000516996
|
Chip1Stop | Trans MOSFET N-CH 400V 0.49A 4-Pin HVMDIP RoHS: Compliant pbFree: Yes | 3814 |
|
$0.7321 / $1.2175 | Buy Now |
DISTI #
IRFD320PBF
|
EBV Elektronik | Trans MOSFET N-CH 400V 0.49A 4-Pin HVMDIP (Alt: IRFD320PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 400V 490mA 1.8210mA10V 1W 4V250uA 1 N-Channel HVMDIP-4 MOSFETs ROHS | 14 |
|
$0.4364 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD320PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD320PBF
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.49A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.49 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFD320PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD320PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD320PBF | Trans MOSFET N-CH 400V 0.49A 4-Pin HVMDIP | Vishay Siliconix | IRFD320PBF vs IRFD320PBF |