There are no models available for this part yet.
Overview of IRFM044-JQR-B by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRFM044-JQR-B by TT Electronics Resistors
Part Data Attributes for IRFM044-JQR-B by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
FLANGE MOUNT, S-MSFM-P3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
35 A
|
Drain-source On Resistance-Max
|
0.04 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
S-MSFM-P3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
METAL
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFM044-JQR-B
This table gives cross-reference parts and alternative options found for IRFM044-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM044-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM044-JQR-BR1 | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-B vs IRFM044-JQR-BR1 |
IRFM044 | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-B vs IRFM044 |
IRFM044 | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-B vs IRFM044 |
IRFM044 | Power Field-Effect Transistor, 35A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | IRFM044-JQR-B vs IRFM044 |
IRFM044R1 | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-B vs IRFM044R1 |
IRFM044-JQR-B | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-B vs IRFM044-JQR-B |
IRFM044R1 | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-B vs IRFM044R1 |