There are no models available for this part yet.
Overview of IRFM044-JQR-BR1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRFM044-JQR-BR1 by TT Electronics Resistors
Part Data Attributes for IRFM044-JQR-BR1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
FLANGE MOUNT, S-MSFM-P3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
35 A
|
Drain-source On Resistance-Max
|
0.04 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
S-MSFM-P3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
METAL
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFM044-JQR-BR1
This table gives cross-reference parts and alternative options found for IRFM044-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM044-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM044 | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-BR1 vs IRFM044 |
IRFM044 | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-BR1 vs IRFM044 |
IRFM044 | Power Field-Effect Transistor, 35A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | IRFM044-JQR-BR1 vs IRFM044 |
IRFM044R1 | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-BR1 vs IRFM044R1 |
IRFM044-JQR-B | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-BR1 vs IRFM044-JQR-B |
IRFM044-JQR-B | Power Field-Effect Transistor, 35A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM044-JQR-BR1 vs IRFM044-JQR-B |
IRFM044R1 | 35A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM044-JQR-BR1 vs IRFM044R1 |