Part Details for IRFM9240R1 by TT Electronics Resistors
Overview of IRFM9240R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM9240R1
IRFM9240R1 CAD Models
IRFM9240R1 Part Data Attributes
|
IRFM9240R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFM9240R1
TT Electronics Resistors
Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.51 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM9240R1
This table gives cross-reference parts and alternative options found for IRFM9240R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM9240R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | IRFM9240R1 vs JANTXV2N7237 |
JANS2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | IRFM9240R1 vs JANS2N7237 |
IRFM9240 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM9240R1 vs IRFM9240 |
IRFM9240-JQR-BR1 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM9240R1 vs IRFM9240-JQR-BR1 |
IRFM9240-JQR-B | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM9240R1 vs IRFM9240-JQR-B |
IRFM9240 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | IRFM9240R1 vs IRFM9240 |
2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | IRFM9240R1 vs 2N7237 |
JAN2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | IRFM9240R1 vs JAN2N7237 |
IRFM9240PBF | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | International Rectifier | IRFM9240R1 vs IRFM9240PBF |
2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | IRFM9240R1 vs 2N7237 |