Part Details for IRFR014TRPBF by Vishay Intertechnologies
Overview of IRFR014TRPBF by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR014TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9891
|
Newark | Mosfet, N-Ch, 60V, 7.7A, To-252 Rohs Compliant: Yes |Vishay IRFR014TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2404 |
|
$0.6580 / $1.0300 | Buy Now |
DISTI #
63J6903
|
Newark | N Channel Mosfet, 60V, 7.7A, D-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:7.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR014TRPBF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IRFR014TRPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 7.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR014TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5427 | Buy Now |
DISTI #
844-IRFR014TRPBF
|
Mouser Electronics | MOSFET N-Chan 60V 7.7 Amp RoHS: Compliant | 5781 |
|
$0.5390 / $0.9500 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Quest Components | 7.7A, 60V, 0.2OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252 | 560 |
|
$0.4636 / $1.1590 | Buy Now |
DISTI #
IRFR014TRPBF
|
TTI | MOSFET N-Chan 60V 7.7 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3450 / $0.3680 | Buy Now |
|
ComSIT USA | Power MOSFET Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
IRFR014TRPBF
|
Avnet Asia | Trans MOSFET N-CH 60V 7.7A 3-Pin(2+Tab) DPAK T/R (Alt: IRFR014TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7897 / $0.8899 | Buy Now |
Part Details for IRFR014TRPBF
IRFR014TRPBF CAD Models
IRFR014TRPBF Part Data Attributes
|
IRFR014TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR014TRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR014TRPBF
This table gives cross-reference parts and alternative options found for IRFR014TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR014TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR014TR-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRFR014TRPBF vs SIHFR014TR-GE3 |
IRFR014TRRPBF | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Vishay Intertechnologies | IRFR014TRPBF vs IRFR014TRRPBF |
IRFR014 | Power Field-Effect Transistor, 8.2A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | IRFR014TRPBF vs IRFR014 |
IRFR014TRL | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFR014TRPBF vs IRFR014TRL |
IRFR014 | Power Field-Effect Transistor, 8.2A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR014TRPBF vs IRFR014 |
IRFR014-T1 | Power Field-Effect Transistor, 8.2A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR014TRPBF vs IRFR014-T1 |
IRFR014 | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR014TRPBF vs IRFR014 |
IRFR014TRLPBF | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR014TRPBF vs IRFR014TRLPBF |