Part Details for IRFR1010ZTRLPBF by International Rectifier
Results Overview of IRFR1010ZTRLPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR1010ZTRLPBF Information
IRFR1010ZTRLPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR1010ZTRLPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1842 |
|
RFQ |
Part Details for IRFR1010ZTRLPBF
IRFR1010ZTRLPBF CAD Models
IRFR1010ZTRLPBF Part Data Attributes
|
|
IRFR1010ZTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR1010ZTRLPBF
International Rectifier
Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-252AA | |
| Package Description | Lead Free, Plastic, Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated, High Reliability, Ultra-Low Resistance | |
| Avalanche Energy Rating (Eas) | 220 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 55 V | |
| Drain Current-Max (ID) | 42 A | |
| Drain-source On Resistance-Max | 0.0075 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 140 W | |
| Pulsed Drain Current-Max (IDM) | 360 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFR1010ZTRLPBF
This table gives cross-reference parts and alternative options found for IRFR1010ZTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR1010ZTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFR1010ZTRPBF | Infineon Technologies AG | $0.8034 | Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR1010ZTRLPBF vs IRFR1010ZTRPBF |
| IRFR1010ZTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR1010ZTRLPBF vs IRFR1010ZTRR |
| AUIRFR1010ZTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | IRFR1010ZTRLPBF vs AUIRFR1010ZTRR |