-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9128
|
Newark | Mosfet, N-Ch, 75V, 42A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:42A, Drain Source Voltage Vds:75V, On Resistance Rds(On):0.0218Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFR2407TRPBF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1216 |
|
$0.9240 / $1.3900 | Buy Now |
DISTI #
86AK5311
|
Newark | Mosfet, N-Ch, 75V, 42A, To-252Aa Rohs Compliant: Yes |Infineon IRFR2407TRPBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6700 / $0.7180 | Buy Now |
DISTI #
IRFR2407PBFCT-ND
|
DigiKey | MOSFET N-CH 75V 42A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
593 In Stock |
|
$0.5593 / $2.0200 | Buy Now |
DISTI #
IRFR2407TRPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 42A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2407TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4 Partner Stock |
|
RFQ | |
DISTI #
IRFR2407TRPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 42A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2407TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4194 | Buy Now |
DISTI #
IRFR2407TRPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 42A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2407TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4194 | Buy Now |
DISTI #
942-IRFR2407TRPBF
|
Mouser Electronics | MOSFETs 75V 1 N-CH HEXFET 26mOhms 74nC RoHS: Compliant | 13521 |
|
$0.5720 / $1.5500 | Buy Now |
DISTI #
70017758
|
RS | MOSFET, Power, N-Ch, VDSS 75V, RDS(ON) 0.0218Ohm, ID 42A, D-Pak (TO-252AA),PD 110W | Infineon IRFR2407TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Future Electronics | Single N-Channel 75 V 0.026 Ohm 74 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.5450 / $0.5850 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 0.026 Ohm 74 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.5450 / $0.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR2407TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR2407TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR2407TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR2407TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR2407TRLPBF | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407TRPBF vs IRFR2407TRLPBF |
AUIRFR2407TRL | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407TRPBF vs AUIRFR2407TRL |
AUIRFR2407 | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407TRPBF vs AUIRFR2407 |