Datasheets
IRFR310TRL by:

Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Part Details for IRFR310TRL by International Rectifier

Overview of IRFR310TRL by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRFR310TRL

IRFR310TRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR310TRL Part Data Attributes

IRFR310TRL International Rectifier
Buy Now Datasheet
Compare Parts:
IRFR310TRL International Rectifier Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 86 mJ
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 1.7 A
Drain-source On Resistance-Max 3.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 25 W
Pulsed Drain Current-Max (IDM) 6 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFR310TRL

This table gives cross-reference parts and alternative options found for IRFR310TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR310TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR310TR Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR310TRL vs IRFR310TR
IRFR310TRLPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR310TRL vs IRFR310TRLPBF
IRFR310PBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR310TRL vs IRFR310PBF
SIHFR310 TRANSISTOR 1.7 A, 400 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR310TRL vs SIHFR310
IRFR310TRPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Vishay Intertechnologies IRFR310TRL vs IRFR310TRPBF
IRFR310TRLPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR310TRL vs IRFR310TRLPBF
IRFR310 Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR310TRL vs IRFR310
IRFR310 Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor IRFR310TRL vs IRFR310
IRFR310TRRPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR310TRL vs IRFR310TRRPBF
SIHFR310TR-GE3 TRANSISTOR 1.7 A, 400 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR310TRL vs SIHFR310TR-GE3
Part Number Description Manufacturer Compare
IRFR310 Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR310TRL vs IRFR310
IRFR310TRRPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR310TRL vs IRFR310TRRPBF
IRFR310 Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor IRFR310TRL vs IRFR310
SIHFR310TR-GE3 TRANSISTOR 1.7 A, 400 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR310TRL vs SIHFR310TR-GE3
IRFR310PBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR310TRL vs IRFR310PBF
IRFR310TRPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Vishay Intertechnologies IRFR310TRL vs IRFR310TRPBF
IRFR310TRLPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR310TRL vs IRFR310TRLPBF
IRFR310PBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR310TRL vs IRFR310PBF
IRFR310TRLPBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR310TRL vs IRFR310TRLPBF
IRFR310PBF Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR310TRL vs IRFR310PBF

IRFR310TRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR310TRL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR310TRL by International Rectifier

  • Please alert me when IRFR310TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR310TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR310TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR310TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR310TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR310TRL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: