Part Details for IRFR9220PBF-BE3 by Vishay Intertechnologies
Overview of IRFR9220PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9220PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1548
|
Newark | P-Channel 200V |Vishay IRFR9220PBF-BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
IRFR9220PBF-BE3
|
Avnet Americas | Transistor Power MOSFET P-CH 200V 3.6A 3-Pin TO-252 T/R - Rail/Tube (Alt: IRFR9220PBF-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9990 / $1.2691 | Buy Now |
DISTI #
78-IRFR9220PBF-BE3
|
Mouser Electronics | MOSFET P-CHANNEL 200V RoHS: Compliant | 8239 |
|
$1.0200 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9870 | Buy Now |
DISTI #
IRFR9220PBF-BE3
|
TTI | MOSFET P-CHANNEL 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
IRFR9220PBF-BE3
|
Avnet Americas | Transistor Power MOSFET P-CH 200V 3.6A 3-Pin TO-252 T/R - Rail/Tube (Alt: IRFR9220PBF-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9990 / $1.2691 | Buy Now |
Part Details for IRFR9220PBF-BE3
IRFR9220PBF-BE3 CAD Models
IRFR9220PBF-BE3 Part Data Attributes:
|
IRFR9220PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR9220PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 33 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9220PBF-BE3
This table gives cross-reference parts and alternative options found for IRFR9220PBF-BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9220PBF-BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9220PBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9220PBF-BE3 vs IRFR9220PBF |
SIHFR9220TRR-GE3 | TRANSISTOR 3.6 A, 200 V, 1.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9220PBF-BE3 vs SIHFR9220TRR-GE3 |
IRFR9220 | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9220PBF-BE3 vs IRFR9220 |
IRFR9220TRRPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9220PBF-BE3 vs IRFR9220TRRPBF |
IRFR9220 | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Fairchild Semiconductor Corporation | IRFR9220PBF-BE3 vs IRFR9220 |
IRFR9220 | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9220PBF-BE3 vs IRFR9220 |
IRFR9220PBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR9220PBF-BE3 vs IRFR9220PBF |
IRFR9220TRPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9220PBF-BE3 vs IRFR9220TRPBF |
IRFR9220TRLPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9220PBF-BE3 vs IRFR9220TRLPBF |
IRFR9220TRPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9220PBF-BE3 vs IRFR9220TRPBF |