Part Details for IRFR9310TRL by International Rectifier
Overview of IRFR9310TRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR9310TRL
IRFR9310TRL CAD Models
IRFR9310TRL Part Data Attributes
|
IRFR9310TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9310TRL
International Rectifier
Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 92 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9310TRL
This table gives cross-reference parts and alternative options found for IRFR9310TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9310PBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Intertechnologies | IRFR9310TRL vs IRFR9310PBF |
SIHFR9310TRL-GE3 | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRL vs SIHFR9310TRL-GE3 |
IRFR9310TRLPBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9310TRL vs IRFR9310TRLPBF |
IRFR9310TRRPBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9310TRL vs IRFR9310TRRPBF |
IRFR9310TRL | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9310TRL vs IRFR9310TRL |
SIHFR9310TR-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRL vs SIHFR9310TR-GE3 |
SIHFR9310TR-GE3 | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRL vs SIHFR9310TR-GE3 |
IRFR9310TRLPBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9310TRL vs IRFR9310TRLPBF |
IRFR9310TRL | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Vishay Intertechnologies | IRFR9310TRL vs IRFR9310TRL |
SIHFR9310TRL-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRL vs SIHFR9310TRL-GE3 |