Transistors
IRFR9310TRPBF
Description: Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3

Overview of IRFR9310TRPBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRFR9310TRPBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRFR9310TRPBFCT-ND
DigiKey MOSFET P-CH 400V 1.8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11695
In Stock
  • 1 $1.6100
  • 10 $1.3190
  • 100 $1.0261
  • 500 $0.8698
  • 1,000 $0.7085
  • 2,000 $0.6670
  • 6,000 $0.6352
  • 10,000 $0.6059
$0.6059 / $1.6100 Buy Now

CAD Models for IRFR9310TRPBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFR9310TRPBF by Vishay Siliconix

IRFR9310TRPBF
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-252
Package Description
ROHS COMPLIANT, DPAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
92 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
1.8 A
Drain-source On Resistance-Max
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
7.2 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR9310TRPBF
    Vishay Siliconix
    Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
    VS

Alternate Parts for IRFR9310TRPBF

This table gives cross-reference parts and alternative options found for IRFR9310TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRPBF vs IRFR9310TRLPBF
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRLPBF
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRPBF
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRPBF vs IRFR9310PBF
SIHFR9310TL TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRPBF vs SIHFR9310TL
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRL
SIHFR9310TRR-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRPBF vs SIHFR9310TRR-GE3
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310PBF
IRFR9310TRRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRPBF vs IRFR9310TRRPBF
IRFR9310TRR Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRPBF vs IRFR9310TRR
Part Number Description Manufacturer Compare
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRPBF
SIHFR9310TRR-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRPBF vs SIHFR9310TRR-GE3
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRLPBF
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRPBF vs IRFR9310PBF
SIHFR9310-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRPBF vs SIHFR9310-GE3
SIHFR9310TL TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRPBF vs SIHFR9310TL
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRPBF vs IRFR9310PBF
MTD1P40E 1A, 400V, 8ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 Motorola Mobility LLC IRFR9310TRPBF vs MTD1P40E
IRFR9310TRR Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRPBF vs IRFR9310TRR
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRPBF vs IRFR9310TRL

Related Parts for IRFR9310TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9310TRPBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9310TRPBF by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRFR9310TRPBF would you like to use for your alert(s)?
  • Please alert me when IRFR9310TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR9310TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9310TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR9310TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9310TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9310TRPBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: