Part Details for IRFS3004TRLPBF by Infineon Technologies AG
Results Overview of IRFS3004TRLPBF by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS3004TRLPBF Information
IRFS3004TRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS3004TRLPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC1755
|
Newark | Mosfet, N-Ch, 40V, 195A, 175Deg C, 380W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:195A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFS3004TRLPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 409 |
|
$1.7200 / $2.3500 | Buy Now |
|
DISTI #
34AC1755
|
Avnet Americas | Trans MOSFET N-CH 40V 340A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 34AC1755) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 409 Partner Stock |
|
$2.1500 / $3.5000 | Buy Now |
|
DISTI #
IRFS3004TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 340A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS3004TRLPBF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
70019740
|
RS | IRFS3004TRLPBF N-CHANNEL MOSFET TRANSISTOR, 340 A, 40 V, 3+TAB-PIN D2PAK Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8600 | RFQ |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Rochester Electronics | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$1.5400 / $1.9300 | Buy Now |
|
|
LCSC | 40V 340A 380W 1.4m10V195A 4V 1 N-Channel D2PAK Single FETs MOSFETs RoHS | 4 |
|
$2.0383 | Buy Now |
Part Details for IRFS3004TRLPBF
IRFS3004TRLPBF CAD Models
IRFS3004TRLPBF Part Data Attributes
|
|
IRFS3004TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS3004TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 300 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 195 A | |
| Drain-source On Resistance-Max | 0.00175 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 1340 Pf | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 380 W | |
| Pulsed Drain Current-Max (IDM) | 1310 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFS3004TRLPBF
This table gives cross-reference parts and alternative options found for IRFS3004TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3004TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRFS3004TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | IRFS3004TRLPBF vs AUIRFS3004TRR |
IRFS3004TRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS3004TRLPBF is -55°C to 175°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within the recommended operating conditions.
-
Use a multi-layer PCB with a solid ground plane, keep the power and ground traces short and wide, and use shielding or a Faraday cage to minimize EMI.
-
Yes, the IRFS3004TRLPBF is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize ringing and oscillations.
-
Use a voltage regulator or a transient voltage suppressor (TVS) to protect against overvoltage, and implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.