There are no models available for this part yet.
Overview of IRFS3006TRLPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRFS3006TRLPBF by International Rectifier
Part Data Attributes for IRFS3006TRLPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
LEAD FREE, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
320 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
195 A
|
Drain-source On Resistance-Max
|
0.0025 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
375 W
|
Pulsed Drain Current-Max (IDM)
|
1080 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFS3006TRLPBF
This table gives cross-reference parts and alternative options found for IRFS3006TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3006TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS3006TRL | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3006TRLPBF vs AUIRFS3006TRL |
IRFS3006PBF | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3006TRLPBF vs IRFS3006PBF |
AUIRFS3006TRR | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3006TRLPBF vs AUIRFS3006TRR |
AUIRFS3006 | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3006TRLPBF vs AUIRFS3006 |
IRFS3006TRLPBF | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3006TRLPBF vs IRFS3006TRLPBF |
IRFS3006TRRPBF | Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | IRFS3006TRLPBF vs IRFS3006TRRPBF |
Related Parts for IRFS3006TRLPBF
-
FDB024N06Power Field-Effect Transistors
-
TLE9877QXA40Microcontrollers
-
FAN73711MXPeripheral Drivers
-
VX7805-500Switching Regulator or Controllers
-
BSS84-7-FSmall Signal Field-Effect Transistors
-
STPS5L60URectifier Diodes
-
LIS2DH12TROther Analog ICs
-
OPA277PAOperational Amplifiers
-
1206GA220JAT2AFixed Capacitors