Part Details for IRFW710A by Fairchild Semiconductor Corporation
Overview of IRFW710A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFW710A
IRFW710A CAD Models
IRFW710A Part Data Attributes:
|
IRFW710A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFW710A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFW710A
This table gives cross-reference parts and alternative options found for IRFW710A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFW710A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1690 | Power Field-Effect Transistor, 3A I(D), 450V, 2.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMP, 3 PIN | SANYO Electric Co Ltd | IRFW710A vs 2SK1690 |
FS3VS-9 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Powerex Power Semiconductors | IRFW710A vs FS3VS-9 |
FQB3N40 | Power Field-Effect Transistor, 2.5A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRFW710A vs FQB3N40 |
FQB3N40TM | Power Field-Effect Transistor, 2.5A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRFW710A vs FQB3N40TM |
FS3VS-9 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | IRFW710A vs FS3VS-9 |