Transistors
IRFY9130C-JQR-BR1
Description: 11.2A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-257AB, TO-220MC, 3 PIN

Overview of IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited

IRFY9130C-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-257AB
Package Description
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
11.2 A
Drain-source On Resistance-Max
0.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-257AB
JESD-30 Code
S-MSFM-P3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFY9130C-JQR-BR1
    TT Electronics Power and Hybrid / Semelab Limited
    11.2A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-257AB, TO-220MC, 3 PIN
    VS

Alternate Parts for IRFY9130C-JQR-BR1

This table gives cross-reference parts and alternative options found for IRFY9130C-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFY9130C-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFY9130C-JQR-BR1 Power Field-Effect Transistor, 11.2A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, TO-220MC, 3 PIN TT Electronics Resistors IRFY9130C-JQR-BR1 vs IRFY9130C-JQR-BR1
Part Number Description Manufacturer Compare
IRFY9130MEB Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, Infineon Technologies AG IRFY9130C-JQR-BR1 vs IRFY9130MEB
IRFY9130EB Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, Infineon Technologies AG IRFY9130C-JQR-BR1 vs IRFY9130EB
IRFY9130CSCV Power Field-Effect Transistor, 9.3A I(D), 100V, 0.31ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB International Rectifier IRFY9130C-JQR-BR1 vs IRFY9130CSCV
IRFY9130MEBPBF Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB International Rectifier IRFY9130C-JQR-BR1 vs IRFY9130MEBPBF
IRFY9130E Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB International Rectifier IRFY9130C-JQR-BR1 vs IRFY9130E
IRFY9130-QR-EB 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, METAL, TO-220M, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFY9130C-JQR-BR1 vs IRFY9130-QR-EB
IRFY9130EC Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB International Rectifier IRFY9130C-JQR-BR1 vs IRFY9130EC
IRFY9130EAPBF 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, TO-257AB Infineon Technologies AG IRFY9130C-JQR-BR1 vs IRFY9130EAPBF
IRFY9130MECPBF 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, TO-257AB Infineon Technologies AG IRFY9130C-JQR-BR1 vs IRFY9130MECPBF
IRFY9130MEC Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB International Rectifier IRFY9130C-JQR-BR1 vs IRFY9130MEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of IRFY9130C-JQR-BR1 would you like to use for your alert(s)?
  • Please alert me when IRFY9130C-JQR-BR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFY9130C-JQR-BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFY9130C-JQR-BR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFY9130C-JQR-BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFY9130C-JQR-BR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFY9130C-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: