Transistors
IRG4BC30W-STRR
International Rectifier
Description: Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3

Overview of IRG4BC30W-STRR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing

CAD Models for IRG4BC30W-STRR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4BC30W-STRR by International Rectifier

IRG4BC30W-STRR
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
23 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
300 ns
Turn-on Time-Nom (ton)
41 ns
Want to compare parts?
  1. IRG4BC30W-STRR
    International Rectifier
    Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3
    VS

Alternate Parts for IRG4BC30W-STRR

This table gives cross-reference parts and alternative options found for IRG4BC30W-STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC30W-STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4BC30W-SPBF Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-SPBF
IRG4BC30W-STRL Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-STRL
IRG4BC30W-STRLPBF Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-STRLPBF
IRG4BC30W-S Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-S
Part Number Description Manufacturer Compare
IRG4BC30W-STRL Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-STRL
IRG4BC30W-S Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-S
IRG4BC30W-S Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BC30W-STRR vs IRG4BC30W-S
IRG4BC30W-SPBF Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRG4BC30W-STRR vs IRG4BC30W-SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4BC30W-STRR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4BC30W-STRR by International Rectifier

Select Manufacturer
Which Manufacturer of IRG4BC30W-STRR would you like to use for your alert(s)?
  • Please alert me when IRG4BC30W-STRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRG4BC30W-STRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4BC30W-STRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRG4BC30W-STRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4BC30W-STRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4BC30W-STRR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: