Part Details for IRG4PH30KPBF by Infineon Technologies AG
Results Overview of IRG4PH30KPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRG4PH30KPBF Information
IRG4PH30KPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRG4PH30KPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63J7542
|
Newark | Single Igbt, 1.2Kv, 20A, Continuous Collector Current:20A, Collector Emitter Saturation Voltage:4.2V, Power Dissipation:100W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Infineon IRG4PH30KPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70017609
|
RS | 1200V ULTRAFAST 4-20 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $5.1100 | RFQ |
|
|
Chip Stock | TransIGBTChipN-CH1200V20A100000mW3-Pin(3+Tab)TO-247ACTube | 470 |
|
RFQ |
Part Details for IRG4PH30KPBF
IRG4PH30KPBF CAD Models
IRG4PH30KPBF Part Data Attributes
|
|
IRG4PH30KPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4PH30KPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free Package-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Conduction Loss | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 20 A | |
| Collector-Emitter Voltage-Max | 1200 V | |
| Configuration | Single | |
| Fall Time-Max (tf) | 170 Ns | |
| Gate-Emitter Thr Voltage-Max | 6 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| JEDEC-95 Code | TO-247AC | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 42 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Motor Control | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Nom (toff) | 640 Ns | |
| Turn-on Time-Nom (ton) | 53 Ns |
Alternate Parts for IRG4PH30KPBF
This table gives cross-reference parts and alternative options found for IRG4PH30KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PH30KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRG4PH30KPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | IRG4PH30KPBF vs IRG4PH30KPBF |
IRG4PH30KPBF Frequently Asked Questions (FAQ)
-
The maximum junction temperature that the IRG4PH30KPBF can withstand is 175°C.
-
To ensure reliability, it is recommended to follow the recommended operating conditions, use a suitable heat sink, and ensure proper thermal management.
-
The recommended gate resistance for the IRG4PH30KPBF is between 10 ohms and 100 ohms.
-
Yes, the IRG4PH30KPBF is suitable for high-frequency applications up to 100 kHz, but it's recommended to consult the datasheet and application notes for specific guidance.
-
To protect the IRG4PH30KPBF from ESD, it is recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.