Transistors
IRG4PH50KDPBF
Description: Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3

Overview of IRG4PH50KDPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for IRG4PH50KDPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 2
RFQ

CAD Models for IRG4PH50KDPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4PH50KDPBF by International Rectifier

IRG4PH50KDPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
LEAD FREE, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
45 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
300 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
250
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
700 ns
Turn-on Time-Nom (ton)
139 ns
Want to compare parts?
  1. IRG4PH50KDPBF
    International Rectifier
    Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
    VS

Alternate Parts for IRG4PH50KDPBF

This table gives cross-reference parts and alternative options found for IRG4PH50KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PH50KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4PH50KD Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier IRG4PH50KDPBF vs IRG4PH50KD
IRG4PH50KDPBF Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG IRG4PH50KDPBF vs IRG4PH50KDPBF
Part Number Description Manufacturer Compare
HGTP7N60A4 34A, 600V, N-CHANNEL IGBT, TO-220AB Intersil Corporation IRG4PH50KDPBF vs HGTP7N60A4
HGTG12N60C3D 24A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation IRG4PH50KDPBF vs HGTG12N60C3D
SGP30N60 Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB Siemens IRG4PH50KDPBF vs SGP30N60
HGTG7N60A4 34A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation IRG4PH50KDPBF vs HGTG7N60A4
IRG4PSC71KPBF Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN International Rectifier IRG4PH50KDPBF vs IRG4PSC71KPBF
IRG4PC50SPBF Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN International Rectifier IRG4PH50KDPBF vs IRG4PC50SPBF
HGT1S7N60A4DS9A 34A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation IRG4PH50KDPBF vs HGT1S7N60A4DS9A
SGB15N60 Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-263AB Siemens IRG4PH50KDPBF vs SGB15N60
HGTG30N120CN 30A, 1200V, N-CHANNEL IGBT, TO-247 Intersil Corporation IRG4PH50KDPBF vs HGTG30N120CN
IRG4BC20UPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4PH50KDPBF vs IRG4BC20UPBF

Related Parts for IRG4PH50KDPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4PH50KDPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4PH50KDPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRG4PH50KDPBF would you like to use for your alert(s)?
  • Please alert me when IRG4PH50KDPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRG4PH50KDPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4PH50KDPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRG4PH50KDPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4PH50KDPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4PH50KDPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: