Part Details for IRG4RC20FTRPBF by International Rectifier
Overview of IRG4RC20FTRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4RC20FTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRG4RC20FTRPBF-ND
|
DigiKey | FAST SPEED IGBT Min Qty: 484 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5680 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | IRG4RC20 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5680 |
|
$0.5330 / $0.6271 | Buy Now |
Part Details for IRG4RC20FTRPBF
IRG4RC20FTRPBF CAD Models
IRG4RC20FTRPBF Part Data Attributes:
|
IRG4RC20FTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4RC20FTRPBF
International Rectifier
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 706 ns | |
Turn-on Time-Nom (ton) | 51 ns |
Alternate Parts for IRG4RC20FTRPBF
This table gives cross-reference parts and alternative options found for IRG4RC20FTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC20FTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC20FTRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRPBF vs IRG4RC20FTRPBF |
IRG4RC20FTRR | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC20FTRPBF vs IRG4RC20FTRR |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC20FTRPBF vs IRG4RC20F |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC20FTRPBF vs IRG4RC20FTRLPBF |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRPBF vs IRG4RC20FTRLPBF |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRPBF vs IRG4RC20F |
IRG4RC20FPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRPBF vs IRG4RC20FPBF |