Part Details for IRG4RC20FTRR by International Rectifier
Overview of IRG4RC20FTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4RC20FTRR
IRG4RC20FTRR CAD Models
IRG4RC20FTRR Part Data Attributes:
|
IRG4RC20FTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4RC20FTRR
International Rectifier
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 706 ns | |
Turn-on Time-Nom (ton) | 51 ns |
Alternate Parts for IRG4RC20FTRR
This table gives cross-reference parts and alternative options found for IRG4RC20FTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC20FTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC20FTRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRR vs IRG4RC20FTRPBF |
IRG4RC20FTRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC20FTRR vs IRG4RC20FTRPBF |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC20FTRR vs IRG4RC20F |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC20FTRR vs IRG4RC20FTRLPBF |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRR vs IRG4RC20FTRLPBF |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRR vs IRG4RC20F |
IRG4RC20FPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FTRR vs IRG4RC20FPBF |