IRKCL132-04S10N
International Rectifier
Description: Rectifier Diode, 1 Phase, 2 Element, 140A, 400V V(RRM), Silicon,

Overview of IRKCL132-04S10N by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRKCL132-04S10N by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKCL132-04S10N by International Rectifier

IRKCL132-04S10N
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.68 V
JESD-30 Code
R-PUFM-X3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2600 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
140 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
40000 µA
Reverse Recovery Time-Max
1 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. IRKCL132-04S10N
    International Rectifier
    Rectifier Diode, 1 Phase, 2 Element, 140A, 400V V(RRM), Silicon,
    VS

Alternate Parts for IRKCL132-04S10N

This table gives cross-reference parts and alternative options found for IRKCL132-04S10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKCL132-04S10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKCL132-04S10NPBF Rectifier Diode, 1 Phase, 2 Element, 140A, 400V V(RRM), Silicon, International Rectifier IRKCL132-04S10N vs IRKCL132-04S10NPBF
Part Number Description Manufacturer Compare
IRKCL132-04S10NPBF Rectifier Diode, 1 Phase, 2 Element, 140A, 400V V(RRM), Silicon, International Rectifier IRKCL132-04S10N vs IRKCL132-04S10NPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKCL132-04S10N by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKCL132-04S10N by International Rectifier

Select Manufacturer
Which Manufacturer of IRKCL132-04S10N would you like to use for your alert(s)?
  • Please alert me when IRKCL132-04S10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKCL132-04S10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKCL132-04S10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKCL132-04S10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKCL132-04S10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKCL132-04S10N by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: