Part Details for IRKD56/06A by Vishay Intertechnologies
Overview of IRKD56/06A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKD56/06A
IRKD56/06A CAD Models
IRKD56/06A Part Data Attributes
|
IRKD56/06A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRKD56/06A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.51 V | |
JESD-30 Code | R-XUFM-X3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1680 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKD56/06A
This table gives cross-reference parts and alternative options found for IRKD56/06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKD56/06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKD56/06A | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | IRKD56/06A vs IRKD56/06A |
IRKD56-10 | 60A, 1000V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKD56/06A vs IRKD56-10 |
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | IRKD56/06A vs IRKD56/08A |
IRKD56/06 | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | IRKD56/06A vs IRKD56/06 |
IRKD56/08 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | IRKD56/06A vs IRKD56/08 |