Part Details for IRLL014NPBF by International Rectifier
Results Overview of IRLL014NPBF by International Rectifier
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLL014NPBF Information
IRLL014NPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLL014NPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 7 | 3273 |
|
$0.1950 / $0.7500 | Buy Now |
|
|
Bristol Electronics | 182 |
|
RFQ | ||
|
|
Quest Components | 2.8 A, 55 V, 0.14 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-261AA | 2618 |
|
$0.2861 / $0.8175 | Buy Now |
|
|
Quest Components | 2.8 A, 55 V, 0.14 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-261AA | 2618 |
|
$0.2600 / $1.0000 | Buy Now |
|
|
Quest Components | 2.8 A, 55 V, 0.14 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-261AA | 940 |
|
$0.6360 / $1.5900 | Buy Now |
|
|
Quest Components | 2.8 A, 55 V, 0.14 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-261AA | 124 |
|
$3.0895 / $5.0100 | Buy Now |
|
|
Quest Components | 2.8 A, 55 V, 0.14 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-261AA | 71 |
|
$0.3270 / $0.4905 | Buy Now |
|
|
Vyrian | Transistors | 3125 |
|
RFQ |
Part Details for IRLL014NPBF
IRLL014NPBF CAD Models
IRLL014NPBF Part Data Attributes
|
|
IRLL014NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL014NPBF
International Rectifier
Power Field-Effect Transistor, 2.8A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-261AA | |
| Package Description | Lead Free, Sot-223, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated, Fast Switching | |
| Avalanche Energy Rating (Eas) | 32 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 55 V | |
| Drain Current-Max (ID) | 2.8 A | |
| Drain-source On Resistance-Max | 0.14 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-261AA | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.1 W | |
| Pulsed Drain Current-Max (IDM) | 16 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRLL014NPBF
This table gives cross-reference parts and alternative options found for IRLL014NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL014NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRLL014NTRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | IRLL014NPBF vs IRLL014NTRPBF |
IRLL014NPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRLL014NPBF is -55°C to 150°C.
-
Yes, the IRLL014NPBF is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
-
The typical turn-on time is 10ns and the typical turn-off time is 20ns for the IRLL014NPBF.
-
Yes, the IRLL014NPBF is suitable for high-frequency applications up to 1MHz.
-
The maximum allowed voltage for the IRLL014NPBF is 100V.