Part Details for IRLL024NTR by Infineon Technologies AG
Overview of IRLL024NTR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLL024NTR
IRLL024NTR CAD Models
IRLL024NTR Part Data Attributes:
|
IRLL024NTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLL024NTR
Infineon Technologies AG
Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLL024NTR
This table gives cross-reference parts and alternative options found for IRLL024NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL024NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLL024NTR | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | IRLL024NTR vs AUIRLL024NTR |
IRLL024NTR | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | IRLL024NTR vs IRLL024NTR |
AUIRLL024NTR | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | International Rectifier | IRLL024NTR vs AUIRLL024NTR |
IRLL024NTRPBF | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4 | Infineon Technologies AG | IRLL024NTR vs IRLL024NTRPBF |
IRLL024N | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | IRLL024NTR vs IRLL024N |
AUIRLL024N | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | International Rectifier | IRLL024NTR vs AUIRLL024N |
IRLL024NPBF | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL024NTR vs IRLL024NPBF |
IRLL024NPBF | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4 | Infineon Technologies AG | IRLL024NTR vs IRLL024NPBF |