Transistors
IRLL110PBF
Description: Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOIC-4

Overview of IRLL110PBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRLL110PBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # 70459633
RS MOSFET N-CH 100V 1.5A SOT223 | Siliconix / Vishay IRLL110PBF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.3680
  • 40,000 $0.3490
  • 200,000 $0.3310
  • 400,000 $0.3130
$0.3130 / $0.3680 RFQ

CAD Models for IRLL110PBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRLL110PBF by Vishay Siliconix

IRLL110PBF
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
ROHS COMPLIANT, SOIC-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
50 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
1.5 A
Drain-source On Resistance-Max
0.54 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
12 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRLL110PBF
    Vishay Siliconix
    Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOIC-4
    VS

Alternate Parts for IRLL110PBF

This table gives cross-reference parts and alternative options found for IRLL110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRLL110TRPBF Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, Vishay Intertechnologies IRLL110PBF vs IRLL110TRPBF
SIHLL110-GE3 TRANSISTOR 1.5 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOIC-4, FET General Purpose Power Vishay Siliconix IRLL110PBF vs SIHLL110-GE3
IRLL110TR Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA International Rectifier IRLL110PBF vs IRLL110TR
IRLL110PBF Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN International Rectifier IRLL110PBF vs IRLL110PBF
Part Number Description Manufacturer Compare
IRLL110PBF Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN International Rectifier IRLL110PBF vs IRLL110PBF
IRLL110TR Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA International Rectifier IRLL110PBF vs IRLL110TR

Related Parts for IRLL110PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLL110PBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLL110PBF by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRLL110PBF would you like to use for your alert(s)?
  • Please alert me when IRLL110PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRLL110PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLL110PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRLL110PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLL110PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLL110PBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: