-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.2A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8372
|
Newark | N Channel Mosfet, 55V, 3.8A Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:3.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon IRLL2705TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38245 |
|
$0.3620 / $0.3940 | Buy Now |
DISTI #
IRLL2705PBFCT-ND
|
DigiKey | MOSFET N-CH 55V 3.8A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22746 In Stock |
|
$0.3251 / $0.8700 | Buy Now |
DISTI #
IRLL2705TRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRLL2705TRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2925 / $0.3576 | Buy Now |
DISTI #
IRLL2705TRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRLL2705TRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 / $0.3576 | Buy Now |
DISTI #
19K8372
|
Avnet Americas | Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R Pb free - Product that comes on tape, but is not reeled (Alt: 19K8372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 8991 Partner Stock |
|
$0.6940 / $1.0500 | Buy Now |
DISTI #
942-IRLL2705TRPBF
|
Mouser Electronics | MOSFET MOSFT 55V 3.8A 40mOhm 32nC Log Lvl RoHS: Compliant | 9013 |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
V36:1790_16255683
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2418 | Americas - 5000 |
|
$0.2588 / $0.3375 | Buy Now |
DISTI #
V72:2272_16255683
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1732 |
|
$0.3409 / $0.7881 | Buy Now |
DISTI #
70017817
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.04Ohm, ID 3.8A, SOT-223,PD 1W, VGS+/-16V,-55C | Infineon IRLL2705TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Future Electronics | Single N-Channel 55 V 0.065 Ohm 48 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Container: Reel | 5000Reel |
|
$0.2500 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLL2705TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLL2705TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.2A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 92 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLL2705TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL2705TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL2705 | Power Field-Effect Transistor, 5.2A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Infineon Technologies AG | IRLL2705TRPBF vs IRLL2705 |
IRLL2705TRPBF | Power Field-Effect Transistor, 5.2A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL2705TRPBF vs IRLL2705TRPBF |
IRLL2705PBF | Power Field-Effect Transistor, 5.2A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL2705TRPBF vs IRLL2705PBF |
DMN6040SE-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | IRLL2705TRPBF vs DMN6040SE-13 |
IRLL2705 | Power Field-Effect Transistor, 5.2A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | IRLL2705TRPBF vs IRLL2705 |