Part Details for IRLML2402TR by International Rectifier
Overview of IRLML2402TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML2402TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13243 |
|
RFQ | ||
|
Bristol Electronics | 5415 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 626 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 8235 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 2393 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 2359 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 956 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 183 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 3811 |
|
$0.5094 / $1.6980 | Buy Now |
|
Velocity Electronics | Our Stock | 1057 |
|
RFQ |
Part Details for IRLML2402TR
IRLML2402TR CAD Models
IRLML2402TR Part Data Attributes
|
IRLML2402TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML2402TR
International Rectifier
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | SOT-23 | |
Package Description | MICRO3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.34 W | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML2402TR
This table gives cross-reference parts and alternative options found for IRLML2402TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2402TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2402TRPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | Infineon Technologies AG | IRLML2402TR vs IRLML2402TRPBF |
IRLML2402PBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3 | Infineon Technologies AG | IRLML2402TR vs IRLML2402PBF |
DMN2112SN-7 | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | IRLML2402TR vs DMN2112SN-7 |
IRLML2402GPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML2402TR vs IRLML2402GPBF |
IRLML2402GTRPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML2402TR vs IRLML2402GTRPBF |