Part Details for IRLR8726TRL by International Rectifier
Overview of IRLR8726TRL by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLR8726TRL
IRLR8726TRL CAD Models
IRLR8726TRL Part Data Attributes
|
IRLR8726TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR8726TRL
International Rectifier
Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 86 A | |
Drain-source On Resistance-Max | 0.058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR8726TRL
This table gives cross-reference parts and alternative options found for IRLR8726TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8726TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR8726TRLPBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK, 3 PIN | International Rectifier | IRLR8726TRL vs IRLR8726TRLPBF |
IRLR8726TRR | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | Infineon Technologies AG | IRLR8726TRL vs IRLR8726TRR |
IRLR8726TRPBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK, 3 PIN | Infineon Technologies AG | IRLR8726TRL vs IRLR8726TRPBF |
IRLR8726 | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | International Rectifier | IRLR8726TRL vs IRLR8726 |
IRLR8726TRPBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK, 3 PIN | International Rectifier | IRLR8726TRL vs IRLR8726TRPBF |
IRLR8726TRLPBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK, 3 PIN | Infineon Technologies AG | IRLR8726TRL vs IRLR8726TRLPBF |
IRLR8726TR | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | Infineon Technologies AG | IRLR8726TRL vs IRLR8726TR |
IRLR8726PBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK, 3 PIN | International Rectifier | IRLR8726TRL vs IRLR8726PBF |
IRLR8726TRR | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | International Rectifier | IRLR8726TRL vs IRLR8726TRR |
IRLR8726 | Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK, 3 PIN | Infineon Technologies AG | IRLR8726TRL vs IRLR8726 |