-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRM-03-5 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2815487
|
Farnell | POWER SUPPLY, AC-DC, 5V, 0.6A COO: CN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 1020 |
|
$7.5642 / $9.0876 | Buy Now |
|
DISTI #
IRM-03-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-5) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.7000 / $5.3000 | Buy Now |
|
DISTI #
70879800
|
RS | DC-DC CONVERTER, PCB MNT, 3W, 3.3V@900MA, IRM-03 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$7.3000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$4.2112 / $8.4224 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.8240 / $8.9600 | Buy Now |
|
DISTI #
IRM-03-5
|
TME | Converter: AC/DC, 3W, Uin: 85÷305VAC, 5VDC, Iout: 600mA, OUT: 1, 72% Min Qty: 1 | 6304 |
|
$4.7000 / $5.3000 | Buy Now |
|
DISTI #
000000000005435168
|
Sager | AC/DC Power Modules 85-305Vac 5Vout 600mA 3W PCM mnt Min Qty: 1 | 4059 |
|
$4.7000 / $5.3000 | Buy Now |
|
DISTI #
IRM-03-5
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 115 |
|
$4.7100 / $5.3200 | Buy Now |
|
|
Neutron USA | Power Supply: DC-DC, PCB Mnt, 3W, 3.3V@900mA, IRM-03 Series | 50 |
|
$24.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IRM-03-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-03-5
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-16/5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb, Ce, Eac, En, Ukca, Lps | |
| Efficiency (Main Output) | 72% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XDMA-P5 | |
| Length | 37 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 5.125 V | |
| Output Voltage-Min | 4.875 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Seated Height-Max | 15.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 24 Mm |
The maximum ambient temperature for the IRM-03-5 is 40°C (104°F) with derating, and 70°C (158°F) for storage.
Yes, the IRM-03-5 is designed to operate in humid environments, but it's recommended to follow the derating curve for high humidity conditions.
The IRM-03-5 requires a minimum load of 10% to maintain stability and ensure proper operation.
No, it's not recommended to parallel multiple IRM-03-5 modules as it may cause instability and affect the overall reliability of the system.
The MTBF of the IRM-03-5 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.