Part Details for IRM-8751K-2 by Everlight Electronics Co Ltd
Overview of IRM-8751K-2 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IRM-8751K-2
IRM-8751K-2 CAD Models
IRM-8751K-2 Part Data Attributes
|
IRM-8751K-2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-8751K-2
Everlight Electronics Co Ltd
Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY, HIGH SENSITIVITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | OVAL |
Alternate Parts for IRM-8751K-2
This table gives cross-reference parts and alternative options found for IRM-8751K-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRM-8751K-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRM-8753K-2 | Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | IRM-8751K-2 vs IRM-8753K-2 |
IRM-8755K-1 | Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | IRM-8751K-2 vs IRM-8755K-1 |
IRM-8753K-1 | Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | IRM-8751K-2 vs IRM-8753K-1 |
IRM-8602K-1 | Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | IRM-8751K-2 vs IRM-8602K-1 |
IRM-8752K-5 | Linear Output Photo IC, LEAD FREE, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | IRM-8751K-2 vs IRM-8752K-5 |