Part Details for IRM0618LC2A by L3 Harris Narda-Miteq
Overview of IRM0618LC2A by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IRM0618LC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-IRM0618LC2A-ND
|
DigiKey | MIXER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for IRM0618LC2A
IRM0618LC2A CAD Models
IRM0618LC2A Part Data Attributes
|
IRM0618LC2A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
IRM0618LC2A
L3 Harris Narda-Miteq
6000 MHz - 18000 MHz RF/MICROWAVE IMAGE REJECTION MIXER, 13 dB CONVERSION LOSS-MAX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Conversion Loss-Max | 13 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.5 |