-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3472
|
Newark | Ic, Hi/Lo Side Driver, 600V, 14Dip, Driver Configuration:High Side And Low Side, Peak Output Current:4A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:14Pins, Input Delay:170Ns, Output Rohs Compliant: Yes |Infineon IRS21864PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRS21864PBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 14DIP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
812 In Stock |
|
$2.3642 / $4.4300 | Buy Now |
DISTI #
IRS21864PBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 14-Pin PDIP Tube - Rail/Tube (Alt: IRS21864PBF) RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2925 Partner Stock |
|
$2.0066 / $2.2594 | Buy Now |
|
Rochester Electronics | IRS21864 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19675 |
|
$1.9600 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21864PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21864PBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IRS21864PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21864PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21864STRPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Infineon Technologies AG | IRS21864PBF vs IRS21864STRPBF |
IRS21864STRPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | International Rectifier | IRS21864PBF vs IRS21864STRPBF |
IRS21864SPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Infineon Technologies AG | IRS21864PBF vs IRS21864SPBF |