Power Circuits
IRU431LCL3
International Rectifier
Description: Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN

Overview of IRU431LCL3 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IRU431LCL3 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRU431LCL3 by International Rectifier

IRU431LCL3
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOT-23
Package Description
LSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADJUSTABLE OUTPUT FROM 1.24V TO 15V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.015 A
Output Voltage-Max
1.259 V
Output Voltage-Min
1.221 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138.249 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. IRU431LCL3
    International Rectifier
    Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for IRU431LCL3

This table gives cross-reference parts and alternative options found for IRU431LCL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU431LCL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050B50QDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, GREEN, SOT-23, 3 PIN Texas Instruments IRU431LCL3 vs TL4050B50QDBZT
TL4050B50QDBZR Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments IRU431LCL3 vs TL4050B50QDBZR
TLV431AQPK 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments IRU431LCL3 vs TLV431AQPK
TLVH431BQPK 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments IRU431LCL3 vs TLVH431BQPK
ADR5043BKSZ-R2 Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) Analog Devices Inc IRU431LCL3 vs ADR5043BKSZ-R2
TL4050C41QDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments IRU431LCL3 vs TL4050C41QDBZRQ1
SPX1004M1-1-2/TR Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Exar Corporation IRU431LCL3 vs SPX1004M1-1-2/TR
TL431QPKG3 Adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments IRU431LCL3 vs TL431QPKG3
LM4041BEX3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products IRU431LCL3 vs LM4041BEX3-1.2+T
TL4050C41IDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments IRU431LCL3 vs TL4050C41IDBZRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRU431LCL3 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRU431LCL3 by International Rectifier

Select Manufacturer
Which Manufacturer of IRU431LCL3 would you like to use for your alert(s)?
  • Please alert me when IRU431LCL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRU431LCL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRU431LCL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRU431LCL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRU431LCL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRU431LCL3 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: