Part Details for IS08 by Hutson Industries
Overview of IS08 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS08
IS08 CAD Models
IS08 Part Data Attributes
|
IS08
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
IS08
Hutson Industries
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for IS08
This table gives cross-reference parts and alternative options found for IS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXN108 | 8A, 100V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | IS08 vs TXN108 |
IS18 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | IS08 vs IS18 |
MCR218-4FP | 8A, 200V, SCR | Motorola Mobility LLC | IS08 vs MCR218-4FP |
S2008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | IS08 vs S2008L |
S0508L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | IS08 vs S0508L |
S1008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Littelfuse Inc | IS08 vs S1008L |
TXN108G | 8A, 100V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | IS08 vs TXN108G |
MCR218-2FP | 8A, 50V, SCR | Motorola Mobility LLC | IS08 vs MCR218-2FP |
S1008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | IS08 vs S1008L |
TXN058 | 8A, 50V, SCR, TO-220AB | STMicroelectronics | IS08 vs TXN058 |