Part Details for S2008L by Loras Industries Inc
Overview of S2008L by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2008L
S2008L CAD Models
S2008L Part Data Attributes
|
S2008L
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S2008L
Loras Industries Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2008L
This table gives cross-reference parts and alternative options found for S2008L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2008L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXN058G | 8A, 50V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | S2008L vs TXN058G |
S2008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S2008L vs S2008L |
TXN208G | 8A, 200V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | S2008L vs TXN208G |
S0308L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 30V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2008L vs S0308L |
S0508L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2008L vs S0508L |
TXN208 | 8A, 200V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | S2008L vs TXN208 |
IS08 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S2008L vs IS08 |
S0508L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | S2008L vs S0508L |
MCR218-2FP | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element | Motorola Semiconductor Products | S2008L vs MCR218-2FP |
S1008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | S2008L vs S1008L |