Part Details for IS1623Q by Sharp Corp
Overview of IS1623Q by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS1623Q
IS1623Q CAD Models
IS1623Q Part Data Attributes
|
IS1623Q
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
IS1623Q
Sharp Corp
Linear IC Output Optocoupler, 1-Channel, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
On-State Current-Max | 0.00038 A | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |