IS25WP256D-JLLE
Integrated Silicon Solution Inc
Description: Flash, 32MX8, PDSO8, WSON-8

Overview of IS25WP256D-JLLE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS25WP256D-JLLE by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC5120
Newark 256Mb Qpi/Qspi, 8-Pin Wson 6X8Mm, Rohs |Integrated Silicon Solution (Issi) IS25WP256D-JLLE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.7300
  • 500 $2.6600
$2.6600 / $2.7300 Buy Now
DISTI # 706-1627-ND
DigiKey IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray 1166
In Stock
  • 1 $4.2200
  • 10 $3.8320
  • 25 $3.7488
  • 40 $3.7285
  • 80 $3.3431
  • 230 $3.3310
  • 480 $3.2092
  • 960 $3.0510
$3.0510 / $4.2200 Buy Now
DISTI # IS25WP256D-JLLE
Avnet Americas NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1 7ns/8ns 8-Pin WSON - Bulk (Alt: IS25WP256D-JLLE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 480 $2.2952
$2.2952 Buy Now
DISTI # 870-IS25WP256D-JLLE
Mouser Electronics NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS RoHS: Compliant 7167
  • 1 $4.0900
  • 10 $3.3500
  • 100 $3.2400
  • 250 $3.2300
  • 480 $3.1100
  • 960 $2.9600
$2.9600 / $4.0900 Buy Now
Bristol Electronics   555
RFQ
DISTI # IS25WP256D-JLLE
Avnet Asia NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1 7ns/8ns 8-Pin WSON (Alt: IS25WP256D-JLLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # IS25WP256D-JLLE
Avnet Silica NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1 7ns/8ns 8-Pin WSON (Alt: IS25WP256D-JLLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
LCSC 256Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS 51
  • 1 $3.7441
  • 10 $3.2415
  • 30 $2.9416
  • 100 $2.6384
  • 480 $2.4987
  • 960 $2.4359
$2.4359 / $3.7441 Buy Now

CAD Models for IS25WP256D-JLLE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS25WP256D-JLLE by Integrated Silicon Solution Inc

IS25WP256D-JLLE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00009 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25WP256D-JLLE
    Integrated Silicon Solution Inc
    Flash, 32MX8, PDSO8, WSON-8
    VS

Alternate Parts for IS25WP256D-JLLE

This table gives cross-reference parts and alternative options found for IS25WP256D-JLLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25WP256D-JLLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25WP256D-JLLA3 Flash, 32MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLA3
IS25WP256D-JLLE-TR Flash, Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLE-TR
IS25WP256D-JLLA3-TR Flash, Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLA3-TR
IS25WP256D-JLLA2 Flash, 32MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLA2
Part Number Description Manufacturer Compare
IS25WP256D-JLLA3-TR Flash, Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLA3-TR
IS25WP256D-JLLE-TR Flash, Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLE-TR
IS25WP256D-JLLA2 Flash, 32MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25WP256D-JLLE vs IS25WP256D-JLLA2

Related Parts for IS25WP256D-JLLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25WP256D-JLLE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25WP256D-JLLE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25WP256D-JLLE would you like to use for your alert(s)?
  • Please alert me when IS25WP256D-JLLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25WP256D-JLLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25WP256D-JLLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25WP256D-JLLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25WP256D-JLLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25WP256D-JLLE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: