Part Details for IS31SE5000-UTLS2-TR by Integrated Silicon Solution Inc
Overview of IS31SE5000-UTLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS31SE5000-UTLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5140
|
Newark | Ir Sensor For Gesture And Proximity Detection, Utqfn-12 (2.0Mm X 2.0Mm), T&r |Integrated Silicon Solution (Issi) IS31SE5000-UTLS2-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.6510 | Buy Now |
DISTI #
IS31SE5000-UTLS2-TR
|
Avnet Silica | IR Sensor Digital (I2C) 2-CH I2C 12-Pin UTQFN T/R (Alt: IS31SE5000-UTLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31SE5000-UTLS2-TR
IS31SE5000-UTLS2-TR CAD Models
IS31SE5000-UTLS2-TR Part Data Attributes
|
IS31SE5000-UTLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31SE5000-UTLS2-TR
Integrated Silicon Solution Inc
Diffuse Photoelectric Sensor, Square, Surface Mount, UTQFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | UTQFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Body Breadth | 2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |